RTX257150CEE4 vs AR12CBDQ7150N feature comparison

RTX257150CEE4 Ralec

Buy Now Datasheet

AR12CBDQ7150N Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RALEC ELECTRONIC CORP VIKING TECH CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.1 mm
Packing Method TR, 13 Inch BULK
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 715 Ω 715 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RTX
Size Code 2512 2512
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25% 0.25%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description SMT, 2512
HTS Code 8533.21.00.30
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RTX257150CEE4 with alternatives

Compare AR12CBDQ7150N with alternatives