RTX251500BEE3
vs
SF25T1500ATL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
WALSIN TECHNOLOGY CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
6.3 mm
6.35 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.2 mm
Packing Method
TR
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.75 W
0.75 W
Resistance
150 Ω
150 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RTX
Size Code
2512
2512
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Tolerance
0.1%
0.05%
Working Voltage
200 V
200 V
Base Number Matches
1
2
Package Description
CHIP
Additional Feature
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare RTX251500BEE3 with alternatives
Compare SF25T1500ATL with alternatives