RTX128451DDP3 vs RN73H2ETTE8451D25 feature comparison

RTX128451DDP3 Ralec

Buy Now Datasheet

RN73H2ETTE8451D25 KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RALEC ELECTRONIC CORP KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.05 mm 3.2 mm
Package Style SMT SMT
Package Width 2.55 mm 2.5 mm
Packing Method TR, Paper, 13 Inch TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 8450 Ω 8450 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION
Mounting Feature SURFACE MOUNT
Rated Temperature 85 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RTX128451DDP3 with alternatives

Compare RN73H2ETTE8451D25 with alternatives