RTX065361BBP4 vs SF12W5361ATLQ feature comparison

RTX065361BBP4 Ralec

Buy Now Datasheet

SF12W5361ATLQ Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Active Active
RALEC ELECTRONIC CORP WALSIN TECHNOLOGY CORP
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
SMT SMT
1.55 mm 1.55 mm
TR, Paper, 13 Inch TR, Paper, 7 Inch
0.25 W 0.25 W
5360 Ω 5360 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
0.1% 0.05%
200 V 200 V
1 1
CHIP
8533.21.00.30
ANTI-SULFUR, PRECISION
SURFACE MOUNT
70 °C
AEC-Q200
YES
WRAPAROUND

Compare RTX065361BBP4 with alternatives

Compare SF12W5361ATLQ with alternatives