RTX063162BCP3 vs RP73D2B31K6ATDG feature comparison

RTX063162BCP3 Ralec

Buy Now Datasheet

RP73D2B31K6ATDG TE Connectivity

Buy Now Datasheet
Yes Yes
Active Obsolete
RALEC ELECTRONIC CORP TE CONNECTIVITY LTD
compliant unknown
EAR99 EAR99
Chip Chip
e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
SMT SMT
1.55 mm 1.55 mm
TR, Paper, 13 Inch TR, PAPER, 7 INCH
0.25 W 0.25 W
31600 Ω 31600 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
THIN FILM THIN FILM
15 ppm/°C 15 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier
0.1% 0.05%
200 V 200 V
1 1
CHIP
8533.21.00.30
HIGH PRECISION
RP73
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
MIL-STD-202
RP73
YES
WRAPAROUND

Compare RTX063162BCP3 with alternatives

Compare RP73D2B31K6ATDG with alternatives