RTX0549R9FEP4 vs RN732ATTD49R9F50 feature comparison

RTX0549R9FEP4 Ralec

Buy Now Datasheet

RN732ATTD49R9F50 KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RALEC ELECTRONIC CORP KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Paper, 13 Inch TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.1 W
Resistance 49.9 Ω 49.9 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description SMT, 0805
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RTX0549R9FEP4 with alternatives

Compare RN732ATTD49R9F50 with alternatives