RTX054532BDP3 vs RT0805BCD45K3 feature comparison

RTX054532BDP3 Ralec

Buy Now Datasheet

RT0805BCD45K3 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RALEC ELECTRONIC CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Paper, 13 Inch Cassette
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 45300 Ω 45300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Rated Temperature 125 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RTX054532BDP3 with alternatives

Compare RT0805BCD45K3 with alternatives