RTX034701BDP3
vs
BLU0603-4701-BB25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
RCD COMPONENTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR, Paper, 13 Inch
Bulk
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
4700 Ω
4700 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
0.1%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare RTX034701BDP3 with alternatives
Compare BLU0603-4701-BB25 with alternatives