RTX031542CCP2 vs BLU0603P-1542-CT15W feature comparison

RTX031542CCP2 Ralec

Buy Now Datasheet

BLU0603P-1542-CT15W RCD Components Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RALEC ELECTRONIC CORP RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8 mm
Packing Method TR, Paper, 10 Inch TR
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 15400 Ω 15400 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology THIN FILM THIN FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25% 0.25%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Surface Mount YES

Compare RTX031542CCP2 with alternatives

Compare BLU0603P-1542-CT15W with alternatives