RTX024420CEH2 vs PRC0402TTC50442R+/-0.25% feature comparison

RTX024420CEH2 Ralec

Buy Now Datasheet

PRC0402TTC50442R+/-0.25% Precision Resistive Products Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RALEC ELECTRONIC CORP PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper, 10 Inch TR
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 442 Ω 442 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Tolerance 0.25% 0.25%
Working Voltage 50 V 50 V
Base Number Matches 1 1
HTS Code 8533.21.00.30
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RTX024420CEH2 with alternatives

Compare PRC0402TTC50442R+/-0.25% with alternatives