RTX023482BEH2 RalecBuy Now Datasheet |
CMP040234K80.1%50PPM/KNS Microtech GmbH ElectronicBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | RALEC ELECTRONIC CORP | MICROTECH GMBH ELECTRONIC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
JESD-609 Code | e3 | e3 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.3 mm | 0.325 mm |
Package Length | 1 mm | 1.025 mm |
Package Style | SMT | SMT |
Package Width | 0.5 mm | 0.525 mm |
Packing Method | TR, Paper, 10 Inch | Bulk |
Rated Power Dissipation (P) | 0.0625 W | 0.1 W |
Resistance | 34800 Ω | 34800 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 0402 | 0402 |
Technology | THIN FILM | THIN FILM |
Temperature Coefficient | 50 ppm/°C | 50 ppm/°C |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | Tin (Sn) - with Nickel (Ni) barrier |
Tolerance | 0.1% | 0.1% |
Working Voltage | 50 V | 50 V |
Base Number Matches | 1 | 1 |