RTX023320FEH3 vs 239040773321L feature comparison

RTX023320FEH3 Ralec

Buy Now Datasheet

239040773321L YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RALEC ELECTRONIC CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, Paper, 13 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 332 Ω 332 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - reflowed over Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RTX023320FEH3 with alternatives

Compare 239040773321L with alternatives