RTW30E1210A4992-RG70 vs PRC1210TTC5049.9K+/-0.1% feature comparison

RTW30E1210A4992-RG70 Taitron Components Inc

Buy Now Datasheet

PRC1210TTC5049.9K+/-0.1% Precision Resistive Products Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAITRON COMPONENTS INC PRECISION RESISTIVE PRODUCTS INC
Package Description CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 3.1 mm 3.1 mm
Package Style SMT SMT
Package Width 2.4 mm 2.4 mm
Packing Method TR, PAPER, 7 INCH TR
Rated Power Dissipation (P) 0.333 W 0.25 W
Rated Temperature 70 °C 70 °C
Resistance 49900 Ω 49900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1210 1210
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn)
Tolerance 0.05% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 2
Additional Feature PRECISION
Terminal Shape WRAPAROUND

Compare RTW30E1210A4992-RG70 with alternatives

Compare PRC1210TTC5049.9K+/-0.1% with alternatives