RTW30B1210B2613-RG70 vs AR13BTBO2613 feature comparison

RTW30B1210B2613-RG70 Taitron Components Inc

Buy Now Datasheet

AR13BTBO2613 Viking Tech Corp

Buy Now Datasheet
Yes Yes
Active Active
TAITRON COMPONENTS INC VIKING TECH CORP
CHIP SMT, 1210
unknown compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
2.4 mm 2.4 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.333 W 0.333 W
70 °C 70 °C
261000 Ω 261000 Ω
FIXED RESISTOR FIXED RESISTOR
1210 1210
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
0.1% 0.1%
200 V 200 V
1 1
PRECISION
RECTANGULAR PACKAGE
WRAPAROUND

Compare RTW30B1210B2613-RG70 with alternatives

Compare AR13BTBO2613 with alternatives