RTW25E0805B5361-RG70 vs RTW25E0805A5361-RG70 feature comparison

RTW25E0805B5361-RG70 Taitron Components Inc

Buy Now Datasheet

RTW25E0805A5361-RG70 Taitron Components Inc

Buy Now Datasheet
Yes Yes
Active Active
TAITRON COMPONENTS INC TAITRON COMPONENTS INC
CHIP CHIP
unknown unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
5360 Ω 5360 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
150 V 150 V
1 1

Compare RTW25E0805B5361-RG70 with alternatives

Compare RTW25E0805A5361-RG70 with alternatives