RTW25B1206A3602-RG70 vs ERA8ARW363V feature comparison

RTW25B1206A3602-RG70 Taitron Components Inc

Buy Now Datasheet

ERA8ARW363V Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAITRON COMPONENTS INC PANASONIC CORP
Package Description CHIP SMT, 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.05 mm 3.2 mm
Package Style SMT SMT
Package Width 1.55 mm 1.6 mm
Packing Method TR, PAPER, 7 INCH TR, Punched Paper, 7 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 85 °C
Resistance 36000 Ω 36000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.05% 0.05%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Panasonic
Package Shape RECTANGULAR PACKAGE
Reference Standard AEC-Q200; IEC60115-8

Compare RTW25B1206A3602-RG70 with alternatives

Compare ERA8ARW363V with alternatives