RTW12E0805B44R2-RG70 vs CAR080544.2OHMS0.1%50PPMHP feature comparison

RTW12E0805B44R2-RG70 Taitron Components Inc

Buy Now Datasheet

CAR080544.2OHMS0.1%50PPMHP Riedon

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAITRON COMPONENTS INC RIEDON INC
Package Description CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C
Resistance 44.2 Ω 44.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare RTW12E0805B44R2-RG70 with alternatives

Compare CAR080544.2OHMS0.1%50PPMHP with alternatives