RTW10E0603D5361-RG70 vs AMF06035K360.5%50PPM/KKP20 feature comparison

RTW10E0603D5361-RG70 Taitron Components Inc

Buy Now Datasheet

AMF06035K360.5%50PPM/KKP20 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAITRON COMPONENTS INC MICROTECH GMBH ELECTRONIC
Package Description CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.55 mm 1.6 mm
Package Style SMT SMT
Package Width 0.8 mm 0.85 mm
Packing Method TR, PAPER, 7 INCH TR, 13 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C
Resistance 5360 Ω 5360 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare RTW10E0603D5361-RG70 with alternatives

Compare AMF06035K360.5%50PPM/KKP20 with alternatives