RTW10B0603C2942-RG70 Taitron Components IncBuy Now Datasheet |
CMP060329K40.25%10PPM/KKS Microtech GmbH ElectronicBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | TAITRON COMPONENTS INC | MICROTECH GMBH ELECTRONIC |
Package Description | CHIP | |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | Chip |
JESD-609 Code | e3 | e3 |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.45 mm | 0.45 mm |
Package Length | 1.55 mm | 1.6 mm |
Package Style | SMT | SMT |
Package Width | 0.8 mm | 0.85 mm |
Packing Method | TR, PAPER, 7 INCH | Bulk |
Rated Power Dissipation (P) | 0.1 W | 0.125 W |
Rated Temperature | 70 °C | |
Resistance | 29400 Ω | 29400 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 0603 | 0603 |
Surface Mount | YES | |
Technology | THIN FILM | THIN FILM |
Temperature Coefficient | 10 ppm/°C | 10 ppm/°C |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | Tin (Sn) - with Nickel (Ni) barrier |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | 0.25% |
Working Voltage | 75 V | 75 V |
Base Number Matches | 1 | 1 |