RTT12104JTP
vs
CR-10JP6--100K
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RALEC ELECTRONIC CORP
|
VIKING TECH CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Construction |
Rectangular
|
Chip
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.55 mm
|
Package Length |
3.05 mm
|
3.1 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.55 mm
|
2.6 mm
|
Packing Method |
TR, 7 Inch
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
100000 Ω
|
100000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
1210
|
1210
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
5%
|
5%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
Package Shape |
|
RECTANGULAR PACKAGE
|
|
|
|
Compare RTT12104JTP with alternatives
Compare CR-10JP6--100K with alternatives