RTT033242FTP
vs
CR-03FLF--32K4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RALEC ELECTRONIC CORP
VIKING TECH CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Total Weight
1.941
2.042
Category CO2 Kg
4.54
4.54
CO2
8.812140000000001
9.270679999999999
Compliance Temperature Grade
Military: -55C to +155C
Military: -55C to +155C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
7(c)-I
Candidate List Date
2024-01-23
2015-12-17
CAS Accounted for Wt
100
99
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 13463-67-7, 1333-86-4, 1317-36-8
7440-02-0, 13463-67-7, 1317-36-8, 1333-86-4
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.10
FMD
Construction
Rectangular
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
TR, Paper, 7 Inch
BULK
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
32400 Ω
32400 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Package Description
CHIP
EFUP
15
Manufacturer Series
CR
Package Shape
RECTANGULAR PACKAGE
Series
CR
Compare RTT033242FTP with alternatives
Compare CR-03FLF--32K4 with alternatives