RTT032052FBA
vs
232270462053
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RALEC ELECTRONIC CORP
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.8 mm
Packing Method
Bulk
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
20500 Ω
20500 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
75 V
50 V
Base Number Matches
1
2
Pbfree Code
Yes
Package Description
CHIP, ROHS COMPLIANT
Additional Feature
LASER TRIMMABLE
Manufacturer Series
RC0603
Package Shape
RECTANGULAR PACKAGE
Series
RC0603
Compare RTT032052FBA with alternatives
Compare 232270462053 with alternatives