RTT031R5JP3
vs
CRCW06031R50JNTA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.55 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.85 mm
Packing Method
TR, Paper, 13 Inch
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
1.5 Ω
1.5 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
5%
5%
Working Voltage
75 V
75 V
Base Number Matches
1
3
Pbfree Code
No
Package Description
CHIP
Factory Lead Time
14 Weeks
Additional Feature
RATED AC VOLTAGE (V): 75
Reference Standard
AEC-Q200
Compare RTT031R5JP3 with alternatives
Compare CRCW06031R50JNTA with alternatives