RTT024752FTH
vs
ADF040247K51%100PPM/KNP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Chip
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.3 mm
0.325 mm
Package Length
1 mm
1.025 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.525 mm
Packing Method
TR, Paper, 7 Inch
TR, 13 Inch
Rated Power Dissipation (P)
0.0625 W
0.063 W
Rated Temperature
70 °C
Resistance
47500 Ω
47500 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Reference Standard
AEC-Q200
Compare RTT024752FTH with alternatives
Compare ADF040247K51%100PPM/KNP20 with alternatives