RTT022552FTH vs RTT022552FH3 feature comparison

RTT022552FTH Ralec

Buy Now Datasheet

RTT022552FH3 Ralec

Buy Now Datasheet
Yes Yes
Active Active
RALEC ELECTRONIC CORP RALEC ELECTRONIC CORP
CHIP, HALOGEN AND LEAD FREE
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, Paper, 7 Inch TR, Paper, 10 Inch
0.0625 W 0.0625 W
70 °C 70 °C
25500 Ω 25500 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1

Compare RTT022552FTH with alternatives

Compare RTT022552FH3 with alternatives