RTSX72SU-CQ208PROTO vs 5962-0151502QYC feature comparison

RTSX72SU-CQ208PROTO Microchip Technology Inc

Buy Now Datasheet

5962-0151502QYC Actel Corporation

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ACTEL CORP
Package Description CERAMIC, QFP-208 CERAMIC, QFP-208
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Factory Lead Time 8 Weeks
Additional Feature 72000 TYPICAL GATES AVAILABLE IT CAN ALSO OPERATES 5V SUPPLY ALSO
Combinatorial Delay of a CLB-Max 1.4 ns
JESD-30 Code S-CQFP-F208 S-CQFP-F208
Length 29.21 mm 29.21 mm
Number of CLBs 6036
Number of Equivalent Gates 108000 72000
Number of Terminals 208 208
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 6036 CLBS, 108000 GATES 72000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code HGQFF QFF
Package Equivalence Code TPAK208,2.9SQ,20 TPAK208,2.9SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, GUARD RING FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 MIL-PRF-38535 Class Q
Seated Height-Max 3.3 mm 3.9 mm
Supply Voltage-Max 2.75 V 3.6 V
Supply Voltage-Min 2.25 V 3 V
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 29.21 mm 29.21 mm
Base Number Matches 3 1
Clock Frequency-Max 139 MHz
JESD-609 Code e4
Number of Inputs 170
Number of Logic Cells 6036
Number of Outputs 170
Terminal Finish GOLD

Compare RTSX72SU-CQ208PROTO with alternatives

Compare 5962-0151502QYC with alternatives