RTSX72SU-CQ208E vs RTSX72SU-1CQ256EV feature comparison

RTSX72SU-CQ208E Microchip Technology Inc

Buy Now Datasheet

RTSX72SU-1CQ256EV Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description CERAMIC, QFP-208 CERAMIC, QFP-256
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 72000 TYPICAL GATES AVAILABLE 72000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 310 MHz 310 MHz
Combinatorial Delay of a CLB-Max 1.4 ns 1.2 ns
JESD-30 Code S-CQFP-F208 S-CQFP-F256
Length 29.21 mm 36 mm
Number of CLBs 6036 6036
Number of Equivalent Gates 108000 108000
Number of Inputs 360 212
Number of Logic Cells 6036 6036
Number of Outputs 360 212
Number of Terminals 208 256
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 6036 CLBS, 108000 GATES 6036 CLBS, 108000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code HGQFF HGQFF
Package Equivalence Code TPAK208,2.9SQ,20 TPAK256,3SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, GUARD RING FLATPACK, HEAT SINK/SLUG, GUARD RING
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 MIL-PRF-38535 Class V
Seated Height-Max 3.3 mm 3.3 mm
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 29.21 mm 36 mm
Base Number Matches 2 1
Factory Lead Time 24 Weeks
Total Dose 100k Rad(Si) V

Compare RTSX72SU-CQ208E with alternatives

Compare RTSX72SU-1CQ256EV with alternatives