RTSX72SU-1CQG208B
vs
5962-0151505QXX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
CERAMIC, QFP-208
CERAMIC, QFP-256
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
72000 TYPICAL GATES AVAILABLE
JESD-30 Code
S-CQFP-F208
S-CQFP-F256
JESD-609 Code
e4
Length
29.21 mm
36 mm
Number of CLBs
6036
Number of Equivalent Gates
108000
72000
Number of Terminals
208
256
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
6036 CLBS, 108000 GATES
72000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
QFF
Package Equivalence Code
TPAK208,2.9SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
MIL-PRF-38535 Class Q
Seated Height-Max
3.9 mm
3.9 mm
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
GOLD OVER NICKEL
Terminal Form
FLAT
FLAT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
29.21 mm
36 mm
Base Number Matches
1
1
Compare RTSX72SU-1CQG208B with alternatives
Compare 5962-0151505QXX with alternatives