RTSX72SU-1CQ256EV
vs
RT54SX72S-1CQ256B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
CERAMIC, QFP-256
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
24 Weeks
Additional Feature
72000 TYPICAL GATES AVAILABLE
Clock Frequency-Max
310 MHz
156 MHz
Combinatorial Delay of a CLB-Max
1.2 ns
JESD-30 Code
S-CQFP-F256
S-XQFP-F256
Length
36 mm
Number of CLBs
6036
Number of Equivalent Gates
108000
Number of Inputs
212
212
Number of Logic Cells
6036
6036
Number of Outputs
212
212
Number of Terminals
256
256
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
6036 CLBS, 108000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
HGQFF
GQFF
Package Equivalence Code
TPAK256,3SQ,20
TPAK256,3SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, GUARD RING
FLATPACK, GUARD RING
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
38535Q/M;38534H;883B
Seated Height-Max
3.3 mm
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Total Dose
100k Rad(Si) V
Width
36 mm
Base Number Matches
3
3
Rohs Code
No
Compare RTSX72SU-1CQ256EV with alternatives
Compare RT54SX72S-1CQ256B with alternatives