RTSX72SU-1CQ256EV
vs
5962-0151501QXC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ACTEL CORP
Package Description
CERAMIC, QFP-256
CERAMIC, QFP-256
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Factory Lead Time
24 Weeks
Additional Feature
72000 TYPICAL GATES AVAILABLE
IT CAN ALSO OPERATES 5V SUPPLY ALSO
Clock Frequency-Max
310 MHz
116 MHz
Combinatorial Delay of a CLB-Max
1.2 ns
JESD-30 Code
S-CQFP-F256
S-CQFP-F256
Length
36 mm
36 mm
Number of CLBs
6036
Number of Equivalent Gates
108000
72000
Number of Inputs
212
212
Number of Logic Cells
6036
6036
Number of Outputs
212
212
Number of Terminals
256
256
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
6036 CLBS, 108000 GATES
72000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
HGQFF
QFF
Package Equivalence Code
TPAK256,3SQ,20
TPAK256,3SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, GUARD RING
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class Q
Seated Height-Max
3.3 mm
3.9 mm
Supply Voltage-Max
2.75 V
3.6 V
Supply Voltage-Min
2.25 V
3 V
Supply Voltage-Nom
2.5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Total Dose
100k Rad(Si) V
Width
36 mm
36 mm
Base Number Matches
3
1
JESD-609 Code
e4
Terminal Finish
GOLD
Compare RTSX72SU-1CQ256EV with alternatives
Compare 5962-0151501QXC with alternatives