RTPXA320B2C624-640 vs IBM25PPC405GPR3DB400 feature comparison

RTPXA320B2C624-640 Marvell Technology Group Ltd

Buy Now Datasheet

IBM25PPC405GPR3DB400 IBM

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MARVELL SEMICONDUCTOR INC IBM MICROELECTRONICS
Part Package Code BGA BGA
Package Description VFBGA, BGA, BGA456,26X26,40
Pin Count 456 456
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32
Boundary Scan YES YES
Clock Frequency-Max 13.002 MHz 66.66 MHz
External Data Bus Width 32
Format FLOATING POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B456 S-PBGA-B456
Length 14 mm 27 mm
Low Power Mode YES YES
Number of Terminals 456 456
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY
Seated Height-Max 1 mm 2.21 mm
Speed 624 MHz 400 MHz
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 27 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
ECCN Code 3A991.A.2
Bit Size 32
Package Equivalence Code BGA456,26X26,40
Qualification Status Not Qualified
Supply Voltage-Max 1.9 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 1.8 V

Compare RTPXA320B2C624-640 with alternatives

Compare IBM25PPC405GPR3DB400 with alternatives