RTF161422C10PPM
vs
MCT06030F1422CPW00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DUBILIER
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.55 mm
Package Style
SMT
SMT
Package Width
0.8 mm
0.85 mm
Packing Method
TR, 7/13 Inch
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
14200 Ω
14200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RTF16(ABC TOL)
Size Code
0603
0603
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Tolerance
0.25%
0.25%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Package Description
CHIP
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Reference Standard
CECC40401-801
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Compare RTF161422C10PPM with alternatives
Compare MCT06030F1422CPW00 with alternatives