RTF12301F vs RB10FTS3000 feature comparison

RTF12301F Dubilier

Buy Now Datasheet

RB10FTS3000 TA-I Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DUBILIER TA-I TECHNOLOGY CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method Tape, Paper Tape, Paper
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 300 Ω 300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RTF
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare RTF12301F with alternatives

Compare RB10FTS3000 with alternatives