RTF1007501A10PPM
vs
RT2512BKB077K5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DUBILIER
YAGEO CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
6.35 mm
6.35 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.2 mm
Packing Method
TR, 7/13 Inch
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.75 W
0.75 W
Resistance
7500 Ω
7500 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RTF100(ABC TOL)
RT2512(BCDLW TOL)
Size Code
2512
2512
Technology
THIN FILM
THIN FILM
Temperature Coefficient
10 ppm/°C
10 ppm/°C
Tolerance
0.1%
0.1%
Working Voltage
200 V
200 V
Base Number Matches
1
3
Pbfree Code
Yes
Package Description
CHIP, ROHS COMPLIANT
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION, LASER TRIMMABLE
JESD-609 Code
e3
Manufacturer Series
RT
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare RTF1007501A10PPM with alternatives
Compare RT2512BKB077K5 with alternatives