RTC-4543SBB-0 vs RTC-4543SB:B feature comparison

RTC-4543SBB-0 Epson Electronics America Inc

Buy Now Datasheet

RTC-4543SB:B Seiko Epson Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SEIKO EPSON CORP SEIKO EPSON CORP
Part Package Code SOIC
Package Description SOP-18 SOP, SOP18,.3
Pin Count 18
Reach Compliance Code compliant compliant
kg CO2e/kg 11.9 11.9
Average Weight (mg) 1040.4 1040.4
CO2e (mg) 12380.76 12380.76
Category CO2 Kg 11.9 11.9
Clock Frequency-Max 0.032 MHz 0.032 MHz
Information Access Method SERIAL, 2-WIRE/I2C SERIAL(SPI), SERIAL, 3-WIRE
JESD-30 Code R-PDSO-G18 R-PDSO-G18
Length 11.4 mm 11.4 mm
Number of Terminals 18 18
Number of Timers
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 5.4 mm 5.4 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2012-12-19
External Data Bus Width
Interrupt Capability N
Package Equivalence Code SOP18,.3
Time-Min SECONDS
Volatile YES

Compare RTC-4543SBB-0 with alternatives

Compare RTC-4543SB:B with alternatives