RTC-4543SB:B:PURESN
vs
RTC-4543SA:B:ROHS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
SEIKO EPSON CORP
Package Description
SOP,
SOP, SOP14,.3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
0.032 MHz
0.032768 MHz
External Data Bus Width
Information Access Method
SERIAL(SPI), SERIAL, 3-WIRE
SERIAL(SPI), SERIAL, 3-WIRE
JESD-30 Code
R-PDSO-G18
R-PDSO-G14
JESD-609 Code
e2
e3
Length
11.4 mm
10.1 mm
Number of Terminals
18
14
Number of Timers
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Seated Height-Max
2 mm
3.3 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
5.4 mm
5 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
SOIC
Pin Count
14
Interrupt Capability
N
Package Equivalence Code
SOP14,.3
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Time-Min
SECONDS
Volatile
YES
Compare RTC-4543SB:B:PURESN with alternatives
Compare RTC-4543SA:B:ROHS with alternatives