RTC-4543SA:B0 vs RTC-4543SA:B:ROHS feature comparison

RTC-4543SA:B0 Epson Electronics America Inc

Buy Now Datasheet

RTC-4543SA:B:ROHS Epson Electronics America Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO EPSON CORP SEIKO EPSON CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.3 SOP, SOP14,.3
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 0.032 MHz 0.032768 MHz
External Data Bus Width
Information Access Method SERIAL(SPI), SERIAL, 3-WIRE SERIAL(SPI), SERIAL, 3-WIRE
Interrupt Capability N N
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 10.1 mm 10.1 mm
Number of Terminals 14 14
Number of Timers
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.3 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.3 mm 3.3 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time-Min SECONDS SECONDS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Volatile YES YES
Width 5 mm 5 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 5 1
kg CO2e/kg 11.9
Average Weight (mg) 215.8
CO2e (mg) 2568.02
Category CO2 Kg 11.9
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2023-06-14
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
JESD-609 Code e3
Terminal Finish TIN

Compare RTC-4543SA:B0 with alternatives

Compare RTC-4543SA:B:ROHS with alternatives