RTC-4543SA:A3
vs
RTC-4543SBB-0
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEIKO EPSON CORP
SEIKO EPSON CORP
Package Description
SOP, SOP14,.3
SOP-18
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Clock Frequency-Max
0.032 MHz
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(SPI), SERIAL, 3-WIRE
SERIAL, 2-WIRE/I2C
Interrupt Capability
N
JESD-30 Code
R-PDSO-G14
R-PDSO-G18
JESD-609 Code
e0
Length
10.1 mm
11.4 mm
Number of Terminals
14
18
Number of Timers
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.3 mm
2 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time-Min
SECONDS
Volatile
YES
Width
5 mm
5.4 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
3
5
Pbfree Code
No
Part Package Code
SOIC
Pin Count
18
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare RTC-4543SA:A3 with alternatives
Compare RTC-4543SBB-0 with alternatives