RTAX4000S-1CQ352B
vs
5962-0822401VXX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
CERAMIC, QFP-352
QFP-352
Reach Compliance Code
compliant
compliant
ECCN Code
9A515.E
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
500000 ASIC GATES ALSO AVAILABLE
Combinatorial Delay of a CLB-Max
0.99 ns
JESD-30 Code
S-CQFP-F352
S-CQFP-F352
JESD-609 Code
e0
Length
48 mm
48 mm
Number of CLBs
40320
40320
Number of Equivalent Gates
4000000
4000000
Number of Inputs
166
Number of Outputs
166
Number of Terminals
352
352
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
40320 CLBS, 4000000 GATES
40320 CLBS, 4000000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
GQFF
Package Equivalence Code
TPAK352,2.9SQ,20
TPAK352,2.9SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, GUARD RING
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
MIL-PRF-38535 Class V
Seated Height-Max
2.89 mm
3.11 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
48 mm
48 mm
Base Number Matches
1
1
Compare RTAX4000S-1CQ352B with alternatives
Compare 5962-0822401VXX with alternatives