RTAX2000SL-CQ352E
vs
RTAX2000SL-1CQ352V
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Package Description
QFF, TPAK352,2.9SQ,20
Reach Compliance Code
unknown
compliant
ECCN Code
9A515.E
9A515.E
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
250000 ASIC GATES ALSO AVAILABLE
Combinatorial Delay of a CLB-Max
1.11 ns
0.93 ns
JESD-30 Code
S-CQFP-F352
S-CQFP-F352
JESD-609 Code
e0
Length
48 mm
48 mm
Number of CLBs
21504
Number of Equivalent Gates
2000000
2000000
Number of Inputs
684
198
Number of Outputs
684
198
Number of Terminals
352
352
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
21504 CLBS, 2000000 GATES
21504 CLBS, 2000000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
GQFF
Package Equivalence Code
TPAK352,2.9SQ,20
TPAK352,2.9SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, GUARD RING
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.89 mm
2.89 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
48 mm
48 mm
Base Number Matches
3
2
Number of Logic Cells
32256
Screening Level
MIL-PRF-38535 Class V
Compare RTAX2000SL-1CQ352V with alternatives