RTAX2000S-1CQ256V vs 5962-0422101VUC feature comparison

RTAX2000S-1CQ256V Microchip Technology Inc

Buy Now Datasheet

5962-0422101VUC Microchip Technology Inc

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 9A515.E 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Combinatorial Delay of a CLB-Max 0.93 ns
JESD-30 Code S-CQFP-F256 S-CQFP-F256
Length 36 mm 36 mm
Number of Equivalent Gates 2000000 2000000
Number of Inputs 136
Number of Logic Cells 32256
Number of Outputs 136
Number of Terminals 256 256
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 21504 CLBS, 2000000 GATES 21504 CLBS, 2000000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code GQFF GQFF
Package Equivalence Code TPAK256,3SQ,20 TPAK256,3SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, GUARD RING FLATPACK, GUARD RING
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class V
Seated Height-Max 3.3 mm 3.11 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 36 mm 36 mm
Base Number Matches 1 1
Package Description QFP-256
Number of CLBs 21504

Compare RTAX2000S-1CQ256V with alternatives

Compare 5962-0422101VUC with alternatives