RTAX2000S-1CQ256B vs RTAX2000S-CQ256PROTO feature comparison

RTAX2000S-1CQ256B Microsemi Corporation

Buy Now Datasheet

RTAX2000S-CQ256PROTO Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description QFF, TPAK256,3SQ,20 QFP-256
Reach Compliance Code unknown compliant
ECCN Code 9A515.E 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 250000 ASIC GATES ALSO AVAILABLE 250000 ASIC GATES ALSO AVAILABLE
Combinatorial Delay of a CLB-Max 0.95 ns 1.1 ns
JESD-30 Code S-CQFP-F256 S-CQFP-F256
JESD-609 Code e0
Length 36 mm 36 mm
Number of CLBs 21504 21504
Number of Equivalent Gates 2000000 2000000
Number of Inputs 684 136
Number of Logic Cells 32256
Number of Outputs 684 136
Number of Terminals 256 256
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 21504 CLBS, 2000000 GATES 21504 CLBS, 2000000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF GQFF
Package Equivalence Code TPAK256,3SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, GUARD RING
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 3.3 mm 3.3 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 36 mm 36 mm
Base Number Matches 3 3

Compare RTAX2000S-1CQ256B with alternatives

Compare RTAX2000S-CQ256PROTO with alternatives