RTAX2000DL-1CQ352E vs RTAX2000D-1CQ352E feature comparison

RTAX2000DL-1CQ352E Microchip Technology Inc

Buy Now Datasheet

RTAX2000D-1CQ352E Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 9A515.E 9A515.E
HTS Code 8542.39.00.01 8542.39.00.01
Combinatorial Delay of a CLB-Max 0.93 ns 0.93 ns
JESD-30 Code S-CQFP-F352 S-CQFP-F352
Length 48 mm 48 mm
Number of Equivalent Gates 2000000 2000000
Number of Inputs 166 166
Number of Outputs 166 166
Number of Terminals 352 352
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 19712 CLBS, 2000000 GATES 19712 CLBS, 2000000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFF
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Screening Level MIL-STD-883 Class S (Modified) MIL-STD-883 Class S (Modified)
Seated Height-Max 2.89 mm 2.89 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 48 mm 48 mm
Base Number Matches 1 1

Compare RTAX2000DL-1CQ352E with alternatives

Compare RTAX2000D-1CQ352E with alternatives