RTAX2000D-CQ352B
vs
5962-0422109QXC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ACTEL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
649 MHz
|
|
Combinatorial Delay of a CLB-Max |
1.1 ns
|
|
JESD-30 Code |
S-XQFP-F352
|
|
Length |
48 mm
|
|
Number of Equivalent Gates |
2000000
|
|
Number of Inputs |
166
|
|
Number of Logic Cells |
29568
|
|
Number of Outputs |
166
|
|
Number of Terminals |
352
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
19712 CLBS, 2000000 GATES
|
|
Package Body Material |
CERAMIC
|
|
Package Code |
GQFF
|
|
Package Equivalence Code |
TPAK352,2.9SQ,20
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, GUARD RING
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
|
Supply Voltage-Max |
1.575 V
|
|
Supply Voltage-Min |
1.425 V
|
|
Supply Voltage-Nom |
1.5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
FLAT
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Width |
48 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare RTAX2000D-CQ352B with alternatives
Compare 5962-0422109QXC with alternatives