RTAN0603BKE47K5 vs P-0603E4752ABTI feature comparison

RTAN0603BKE47K5 SEI Stackpole Electronics Inc

Buy Now Datasheet

P-0603E4752ABTI Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR ANTI-SULFUR, FLAME PROOF, NON-INDUCTIVE
Construction Rectangular Rectangular
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.508 mm
Package Length 1.55 mm 1.6256 mm
Package Style SMT SMT
Package Width 0.8 mm 0.8128 mm
Packing Method TR, PAPER, 7 INCH TR
Rated Power Dissipation (P) 0.15 W 0.15 W
Rated Temperature 85 °C 70 °C
Reference Standard AEC-Q200
Resistance 47500 Ω 47500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.05%
Working Voltage 75 V 75 V
Base Number Matches 1 1

Compare RTAN0603BKE47K5 with alternatives

Compare P-0603E4752ABTI with alternatives