RTAN0402CTS226R vs RTX022260CCH4 feature comparison

RTAN0402CTS226R SEI Stackpole Electronics Inc

Buy Now Datasheet

RTX022260CCH4 Ralec

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC RALEC ELECTRONIC CORP
Package Description SMT, 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular Chip
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 7 INCH TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 85 °C
Reference Standard AEC-Q200
Resistance 226 Ω 226 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 15 ppm/°C 15 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare RTAN0402CTS226R with alternatives

Compare RTX022260CCH4 with alternatives