RTA02-4D3303FTH
vs
AF124-FR-07330KL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Network Type
ISOLATED
ISOLATED
Number of Terminals
8
8
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.45 mm
Package Length
2 mm
1 mm
Package Style
SMT
SMT
Package Width
1 mm
2 mm
Packing Method
TR, Paper, 7 Inch
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
0.0625 W
Resistance
330000 Ω
330000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0804
0408
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Bright Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Tolerance
1%
1%
Working Voltage
25 V
50 V
Base Number Matches
1
1
HTS Code
8533.21.00.20
Additional Feature
ANTI-SULFUR
First Element Resistance
330000 Ω
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
4
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Second/Last Element Resistance
330000 Ω
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare RTA02-4D3303FTH with alternatives
Compare AF124-FR-07330KL with alternatives