RTA02-4D304J
vs
YCN104-304-JK
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RALEC ELECTRONIC CORP
|
ASJ PTE LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
JESD-609 Code |
e3
|
e3
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.4 mm
|
0.4 mm
|
Package Length |
2 mm
|
2 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1 mm
|
1 mm
|
Rated Power Dissipation (P) |
0.0625 W
|
|
Resistance |
300000 Ω
|
300000 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
0804
|
0408
|
Temperature Coefficient |
200 ppm/°C
|
200 ppm/°C
|
Terminal Finish |
Bright Tin (Sn) - with Nickel (Ni) barrier
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance |
5%
|
5%
|
Working Voltage |
25 V
|
25 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Construction |
|
Rectangular
|
Element Power Dissipation |
|
0.0625 W
|
First Element Resistance |
|
300000 Ω
|
Mounting Feature |
|
SURFACE MOUNT
|
Network Type |
|
ISOLATED
|
Number of Elements |
|
1
|
Number of Functions |
|
4
|
Packing Method |
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Temperature |
|
70 °C
|
Second/Last Element Resistance |
|
300000 Ω
|
Surface Mount |
|
YES
|
Technology |
|
METAL GLAZE/THICK FILM
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare RTA02-4D304J with alternatives
Compare YCN104-304-JK with alternatives