RTA02-4C29R4FTH vs CRA024CF29R4Q10 feature comparison

RTA02-4C29R4FTH MERITEK Electronics Corporation

Buy Now Datasheet

CRA024CF29R4Q10 Ever Ohms Technology Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MERITEK ELECTRONICS CORP EVER OHMS TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
Construction Chip Chip
JESD-609 Code e3 e3
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.4 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1 mm 1 mm
Packing Method Tape, Paper TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 29.4 Ω 29.4 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0804 0804
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 2 1
Rohs Code Yes
ECCN Code EAR99
Technology METAL GLAZE/THICK FILM

Compare RTA02-4C29R4FTH with alternatives

Compare CRA024CF29R4Q10 with alternatives