RTA02-4C221JP3
vs
RN104PJ221AS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
Network Type
ISOLATED
ISOLATED
Number of Terminals
8
8
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
2 mm
2 mm
Package Style
SMT
SMT
Package Width
1 mm
1 mm
Packing Method
Tape, Paper
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.0625 W
0.0625 W
Resistance
220 Ω
220 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0804
0804
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Rohs Code
Yes
Technology
METAL GLAZE/THICK FILM
Compare RTA02-4C221JP3 with alternatives
Compare RN104PJ221AS with alternatives